CUI Inc DQS1-S/DRS1-S DC-DC Converters

CUI Inc DQS1-S/DRS1-S DC-DC Converters are unregulated DC-DC converter modules housed in a compact 4-pin SIP package. These converters feature short circuit protection and 1W isolated output. The DQS1-S/DRS1-S DC-DC converters are  UL/cUL 62368-1 certified. The DQS1-S converters offer 1000Vdc isolation voltage and the DRS1-S converters offer 2000Vdc isolation voltage. These converters are ideal solution for consumer electronics, digital or analog systems, smart home appliances, and small-scale automation applications.

Features

  • Industry standard SIP package
  • Single unregulated output
  • Short circuit protection
  • UL 62368-1 certified

Specifications

  • Isolation voltage:
    • 1000Vdc (DQS1-S)
    • 2000Vdc (DRS1-S)
  • 50kHz switching frequency
  • 11.6mm x 6mm x 10.2mm dimensions
  • 1.4g weight
  • UL94V-0 black plastic case material

Applications

  • Consumer electronics
  • Digital or analog systems
  • Smart home appliances
  • Small-scale automation

Mechanical Diagram

Mechanical Drawing - CUI Inc DQS1-S/DRS1-S DC-DC Converters
Published: 2024-09-24 | Updated: 2024-10-17