CTS Electronic Components Model 616 HCMOS Clock Oscillators
CTS Electronic Components Model 616 HCMOS Clock Oscillators are ultra-low voltage clock oscillators with excellent stability and low phase jitter performance. These oscillators feature a 1MHz to 60MHz frequency range, 1.8V, 2.5V, and 3.3V supply voltage, and ±20 to ±50 frequency stability (ppm). The Model 616 clock oscillators are based on fundamental and 3rd overtone crystal designs. These clock oscillators support HCMOS output and are available in a ceramic surface-mount package. The Model 616 oscillators are compliant with RoHS and REACH. Typical applications include wireless communication, networking equipment, data communications, medical devices, navigation systems, GPS, GNSs, Ethernet/GbE/SyncE, and portable devices.
Features
- Fundamental and 3rd overtone crystal designs
- HCMOS output
- 1MHz to 60MHz frequency range
- 1.8V, 2.5V, and 3.3V supply voltages
- ±20 to ±50 frequency stability (ppm)
- Output enable standard
- Hermetic seam weld package
- RoHS / REACH compliant and Pb-free
- -40°C to 105°C operating temperature range
- Ceramic surface mount package
- Space-saving 1612 package size
Applications
- Internet of Things [IoT, IIoT]
- Microcontrollers and FPGAs
- Wireless communication
- Networking equipment
- Data communications
- Medical devices
- Navigation systems
- Computers and peripherals
- Ethernet/GbE/SyncE
- Portable devices
- Test and measurement
Dimension Diagram