CTS Electronic Components 18VRG 18mm Guitar Potentiometers
CTS Electronic Components 18VRG 18mm Guitar Potentiometers with a push-pull switch are robust, high-quality guitar potentiometers that allow guitar players to have a convenient multi-function control for tone and pickup switching. CTS 18VRG features reduced shaft wobble, low noise output, and a smooth rotational feel. The series has a standard tin-plated rear cover and solder lug terminals. Options include shaft and bushing lengths, shaft trim options, and various standard resistance values and tapers to suit guitar design requirements.Features
- Compact 18mm package size
- 15,000-cycle rotational life
- -10°C to +70°C wide temperature range
- Superb signal-to-noise output
- Short and long bushing options
- Variety of standard resistances and tapers
Specifications
- 25kΩ to 500kΩ resistance
- Moisture Sensitivity Level 1
- ±20% total resistance tolerance
- Power rating
- 0.1W linear output
- 0.05W audio output
- 150VAC operating voltage
- 2Ω residual resistance
- Slider noise
- 47mV (R<250kΩ)
- 60mV (R≥250kΩ)
- 3VDC at 0.3A switch power rating
- 20mΩ max switch power rating
Additional Resources
Published: 2020-12-02
| Updated: 2024-04-15