Crouzet V5D Sub-subminiature Microswitches

Crouzet V5D Sub-subminiature Microswitches are high-precision and snap-action switches designed for various feature-specific applications. These sub-subminiature microswitches from Crouzet feature compact size, low operating force, and coil spring snap-action mechanism with wiping contacts. The auxiliary actuators of these microswitches are built using stainless steel or plastic and are pre-assembled or retrofittable.

These V5D microswitches have a very long mechanical life and are cURus and CCC-approved. These microswitches are ideal for the industrial, nuclear industry, sustainable energy distribution, trains, aerospace, and defense applications.

Features

  • Compact size
  • Low operating force
  • Very long mechanical life
  • High electrical ratings
  • Normally closed (R) or normally opened (C) SPST versions
  • +110°C high operating temperature
  • ENEC, cURus, and CCC approved
  • IP40 (mechanism) degree of protection
  • High repeat accuracy of switching points and forces
  • Extensive range of connections, fixing means, and actuators for easy adaptation to numerous applications

Applications

  • Industrial
  • Nuclear industry
  • Energy distribution
  • Trains
  • Speciality vehicles
  • Aerospace
  • Defense

Dimensions

Location Circuit - Crouzet V5D Sub-subminiature Microswitches
Published: 2018-01-04 | Updated: 2022-10-04