Crouzet Syr-Line Universal Digital Timer

Crouzet Syr-Line Universal Digital Timer offers a one relay output, 12V to 240V supply voltage, and 50/60Hz ±5% AC supply voltage frequency. This timer offers the same ease of use as analog timers but is powered with visualization, higher precision, and all the functions needed (up to 138). The high-contrast LED screen allows easy monitoring of the timer's status, current time, and function and timing configurations. Crouzet Syr-Line Universal Digital Timer is ideal for various applications, including heating and cooling in building equipment, motor or pump control, industrial processes, and lighting systems. 

Features

  • Large, easy-to-read digits in 17.5mm for a clear and easy view
  • Full scrolling words for best reading in such a slim body
  • Precise timing settings
  • Large, manual dial to make configurations easy
  • Password setting
  • Time limit setting
  • Programmable without power supply
  • Universal connection

Applications

  • Heating and cooling
    • Building equipment
    • Motor or pump control
    • Industrial processes
    • Lighting systems

Specifications

  • 2 use modes (basic and advanced)
  • 12V to 240V universal power supply
  • One relay output
  • -15%, +10% voltage supply tolerance
  • 50/60Hz ±5% AC supply voltage frequency
  • -20°C to +50°C operating temperature range
  • 8A output power
  • RoHS compliant

Infographic

Infographic - Crouzet Syr-Line Universal Digital Timer

Outline Dimensions (mm)

Crouzet Syr-Line Universal Digital Timer
Published: 2020-01-31 | Updated: 2024-04-08