Crouzet GN2 & GN2F AC 2-Channel Solid State Relays
Crouzet GN2 and GN2F AC 2-Channel Solid State Relays (SSRs) feature two independent SSRs in a single package. Crouzet GN2 is a classic panel mount SSR while GN2F is a fast-on panel mount device. These SSRs save panel space by eliminating the need for multiple SSRs. GN2 and GN2F SSRs are designed for use in a variety of applications, including heating elements, motion, lighting, and miscellaneous devices.Features
- Panel mount
- Classic (GN2) and fast-on (GN2F) versions
- Two independents SSRs in a single package
- Saves panel space by eliminating the need for multiple SSRs
Applications
- Heating elements - no inrush current
- Commercial food processing machines
- Plastic molding
- Motion - high start current
- Pumps
- Compressors
- Lighting - high inrush currents
- Theaters
- Municipal lighting
- Miscellaneous
- Power transformers
- Electromagnets
Associated Tools
Published: 2021-09-08
| Updated: 2023-09-05