Crouzet 99600 2-in-1 Position Sensors

Crouzet 99600 2-in-1 Position Sensors detect two positions with high precision thanks to a robust and unique patented mechanism. Crouzet 99600 2-in-1 Position Sensors offer highly accurate detection and repeatability with a precision of less than 5µm without hysteresis. These reliable sensors operate in harsh environments, offer a mechanical life of 10 million cycles, and IP67 ingress protection. Applications include a variety of material handling, energy, industrial, and medical devices.

Features

  • Detects two positions with high precision
    • Thanks to a robust and unique patented mechanism
  • High-precision sensor
    • Highly accurate detection and repeatability with a precision of less than 5µm without hysteresis
  • M8 or M12 threaded metal housing
  • Compact and robust sensor
    • Reliable position sensor for harsh environments
      • Mechanical life of 10 million cycles
      • IP67 rated

Applications

  • Material handling
    • Cranes
    • Elevators
  • Energy
    • Wind turbines
  • Industrial
    • Assembly processes
  • Medical devices
    • Ventilators
    • Dental equipment

Specifications

  • -40°C to +130°C operating temperature range (with silicone cable)
  • -20°C to +105°C with PVC cable
  • <5µm repeatability
  • 0mm hysteresis
  • NC+NO / NC Only / NO Only
  • Pin, ball, or telescopic actuator
  • 2m PVC cable termination

Suits Variety of Applications

Chart - Crouzet 99600 2-in-1 Position Sensors

Fully Customizable Range

Chart - Crouzet 99600 2-in-1 Position Sensors
Published: 2020-10-20 | Updated: 2024-04-10