Cree LED XLamp® MHD LEDs

Cree LED XLamp® MHD LEDs are built using Cree's high‑reliability ceramic‑package technology. These high‑power LEDs are able to operate at higher temperatures than mid-power (MP) LEDs with no reduction in rated lifetime, allowing a 60% reduction in heat sink size. Cree LED XLamp MHD LEDs are optimized to simplify LED system designs for directional and semi‑directional applications using fewer LEDs than MP LEDs to achieve the same performance.

Features

  • Flexible
    • 9V, 18V or 36V options (MHD-E)
    • 8V or 36V options (MHD-G)
  • Maximum drive current
    • 1400mA (9V), 700mA (18V), 350mA (36V) (MHD-E)
    • 1000mA (18V), 500mA (36V) (MHD-G)
  • Viewing angle: 115°
  • Available in 70‑CRI, 80‑CRI and 90‑CRI options
  • Unlimited floor life at ≤ 30°C/85% RH
  • Reflow solderable-JEDEC J‑STD‑020C
  • Electrically neutral thermal path
  • UL® recognized component (E349212)

Applications

  • Directional and non-directional
  • Downlights
  • Low-bay and high-bay
  • Exterior area

Datasheets

Published: 2015-01-20 | Updated: 2022-03-11