Cree LED XLamp® CMA2550 LEDs
Cree LED XLamp® CMA2550 LEDs are optimized for best-in-class lumen output, efficacy, and reliability at high-drive currents. These Cree LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree LED’s CXA2 standard density LEDs. The CMA2550 LEDs feature a 19mm optical source, 115° viewing angle, and 3300mA maximum drive current. These LED arrays are available in 70-, 80-, 90- and 95-CRI premium color options, including high fidelity (98-CRI) and specialty color points. The CMA2550 LEDs are ideally used in tracks, downlights, and outdoor lighting applications.The high-current CMA2550 LEDs are now available in standard and eTone™ LED versions. This eTone LED version delivers 90-CRI light quality at the same efficacy as standard 80-CRI LEDs. Featuring the same mechanical and optical characteristics as the standard version, the eTone LEDs allow easy upgrades from 80-CRI to 90-CRI without compromising performance.
Features
- 19mm optical source
- 115° viewing angle with uniform chromaticity profile
- Mechanical and optical design consistent with CXA25 and CXB25 LEDs
- Standard and premium color LEDs available in 70-, 80-, 90- and 95-CRI minimum options
- eTone™ LEDs available in 90 CRI minimum option
- Cree EasyWhite® 2-, 3-, and 5-step binning
- Premium color 2- and 3-step binning
- 36V class forward voltage option
- 85°C binning and characterization
- 3300mA maximum drive current
- Top-side solder connections
- UL® recognized component (E349212)
- RoHS and REACH compliant
Applications
- Track lights
- Downlights
- Outdoor lights
Dimensions in mm
Published: 2019-08-07
| Updated: 2023-05-16