Cree LED J Series® 3030SWT LEDs
Cree LED J Series® 3030SWT LEDs are designed to deliver excellent value for both general and specialty lighting applications. These LEDs come in one of the industry’s most common LED package sizes (3mm x 3mm), making them highly compatible with existing designs. The J series 3030SWT LEDs are available in 3V and 6V configurations, and are drop-in compatible with popular models like the Samsung LM301D/LM302D and LM301Z+/LM302Z+. These LEDs share the same flux bins, chromaticity bins, kitting options, and mechanical dimensions, ensuring seamless integration. The J series 3030SWT LEDs are optimized for outdoor area lighting and indoor lighting for harsh environments, such as factories, warehouses, and other industrial locations.
Features
- 3V and 6V configurations
- Flux and chromaticity binned at 25°C
- Industry-compatible size of 3mm x 3mm x 0.65mm
- 2700K to 6500K ANSI CCT range
- Available for 70, 80, and 90 CRI options
- RoHS and REACH compliant
Applications
- Street lights
- Area and flood lighting
- High-bay and low-bay fixtures (e.g., warehouses and factories)
- Retail and commercial lighting
- Parking lot and pathway lighting
- Horticulture lighting
- Architectural lighting
- Emergency and security lighting
- Industrial lighting
Mechanical Dimensions
| Part Number | Datasheet | Colour Rendering Index - CRI | Luminous Flux/Radiant Flux | Illumination Colour | Wavelength/Colour Temperature | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Lens Dimensions | Lens Shape | Length | Width | Height | Moisture Sensitive | Mounting Style | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JK3030SWT-G-U27GB0000-SZ000001 | ![]() |
90 | 113 lm | Warm White | 2700 K | 120 deg | 65 mA | 6 V | 2.6 mm x 2.6 mm | Square | 3 mm | 3 mm | 0.65 mm | Yes | SMD/SMT | Y |
| JB3030SWT-G-H30NA0000-SZ000001 | ![]() |
80 | 34 lm | Warm White | 3000 K | 120 deg | 65 mA | 3 V | 2.6 mm x 2.6 mm | Square | 3 mm | 3 mm | 0.65 mm | Yes | SMD/SMT | Y |
| JK3030SWT-G-B40NB0000-SZ000001 | ![]() |
70 | 163 lm | White | 4000 K | 120 deg | 65 mA | 6 V | 2.6 mm x 2.6 mm | Square | 3 mm | 3 mm | 0.65 mm | Yes | SMD/SMT | Y |
| JK3030SWT-G-U35NB0000-SZ000001 | ![]() |
90 | 122 lm | Neutral White | 3500 K | 120 deg | 65 mA | 6 V | 2.6 mm x 2.6 mm | Square | 3 mm | 3 mm | 0.65 mm | Yes | SMD/SMT | Y |
| JK3030SWT-G-U40NB0000-SZ000001 | ![]() |
90 | 125 lm | White | 4000 K | 120 deg | 65 mA | 6 V | 2.6 mm x 2.6 mm | Square | 3 mm | 3 mm | 0.65 mm | Yes | SMD/SMT | Y |
| JK3030SWT-G-H35NB0000-SZ000001 | ![]() |
80 | 143 lm | Neutral White | 3500 K | 120 deg | 65 mA | 6 V | 2.6 mm x 2.6 mm | Square | 3 mm | 3 mm | 0.65 mm | Yes | SMD/SMT | Y |
| JK3030SWT-G-H40NB0000-SZ000001 | ![]() |
80 | 146 lm | White | 4000 K | 120 deg | 65 mA | 6 V | 2.6 mm x 2.6 mm | Square | 3 mm | 3 mm | 0.65 mm | Yes | SMD/SMT | Y |
| JK3030SWT-J-B40NB0000-SZ000001 | ![]() |
70 | 148 lm | White | 4000 K | 120 deg | 65 mA | 6 V | 2.6 mm x 2.6 mm | Square | 3 mm | 3 mm | 0.65 mm | Yes | SMD/SMT | Y |
| JK3030SWT-J-H35NB0000-SZ000001 | ![]() |
80 | 138 lm | Neutral White | 3500 K | 120 deg | 65 mA | 6 V | 2.6 mm x 2.6 mm | Square | 3 mm | 3 mm | 0.65 mm | Yes | SMD/SMT | Y |
| JK3030SWT-J-H40NB0000-SZ000001 | ![]() |
80 | 138 lm | White | 4000 K | 120 deg | 65 mA | 6 V | 2.6 mm x 2.6 mm | Square | 3 mm | 3 mm | 0.65 mm | Yes | SMD/SMT | Y |