Coto Technology 9853 Series Surface Mount Reed Relays
Coto Technology 9853 Series Surface Mount Reed Relays offer a 6VDC maximum coil voltage, 110Ω coil resistance, and 3W contact rating. These relays feature high reliability, hermetically sealed contacts for long-life durability, an external magnetic shield, and gold-plated terminals. Suited to the needs of automated test equipment (ATE), instrumentation, and telecommunication requirements, the 9853 relays provide the same electrical performance and PCB layout as the 9852 J-lead relays. Coto Technology 9853 Series Relays are available for high-volume ATE applications and offer real break-before-make switching, high speed, and high performance.Features
- Hermetically sealed contact
- External magnetic shield
- Gold-plated terminals
- Break-before-make switching
- High speed
- High performance
- Compact package design
Applications
- ATE
- Instrumentation
- Telecommunications
Specifications
- Coaxial shield for 50Ω impedance
- 50V switching voltage
- 6VDC maximum coil voltage
- 110Ω coil resistance
- 3W contact rating
- 0.1A switching current
- 0.2A carry current
- 1ms release time
- -20°C to +85°C operating temperature range
Dimensions - In. (mm)
Published: 2023-11-03
| Updated: 2023-12-11