Cosel STMGFS80 80W Isolated Unit Type DC-DC Converters

Cosel STMGFS80 80W Isolated Unit Type DC-DC Converters feature an easy-to-use interface with an input rectifier and output stabilization in wide 9VDC to 36VDC or 18VDC to 76VDC input voltage ranges. These single-output device-embedded power supplies in a metal chassis measure 52mm x 29mm x 117mm (WxHxD) and provide convection/forced air cooling. The STMGFS80 DC-DC Converters offer efficiency up to 92% and are selectable with a case cover, DIN rail mounting bracket, and input/output terminals. The Cosel STMGFS80 80W Isolated Unit Type DC-DC Converters respond to a wide range of applications.

Features

  • Isolated unit type DC-DC converter
  • Wide 9VDC to 36VDC or 18VDC to 76VDC input voltage ranges
  • Available options
    • Connector interface
    • Case cover
    • DIN rail attachment
  • Built-in remote ON/OFF
  • Built-in overcurrent (recovery automatically) and overvoltage protection
  • Built-in output voltage adjustment (for single output, ±10%)
  • Convection, forced-air cooling
  • 5-year warranty
  • RoHS compliant

Specifications

  • Output
    • 3.3V to 15V voltage range
    • 59.4W to 81W maximum output
    • 5.4A to 18A current range
    • 13.2mV to 60mV maximum line regulation range
    • 60mV to 120mV maximum load regulation range
    • 20mV to 60mV maximum drift range
    • 30ms maximum startup time
  • 52mm x 29mm x 117mm (2.05" x 1.14" x 4.61") in dimension (WxHxD)
  • Input
    • 9VDC to 36VDC or 18VDC to 76VDC voltage range options
    • 2.75A to 3.67A or 1.38A to 1.83A typical current options
    • 90% to 92% efficiency
  • 100kHz to 1500kHz switching frequency
  • Temperature ranges
    • -20°C to +70‡C operating
    • -20°C to +75°C storage
  • 20% to 95% relative humidity, non-condensing
Published: 2021-08-25 | Updated: 2022-03-11