Cosel PDA600 600W AD/DC Enclosed Power Supplies
Cosel PDA600 600W AD/DC Enclosed Power Supplies offer a maximum output power rating of 648W and dimensions of 120mm x 61mm x 190mm. These power supplies feature high efficiency, low noise, a harmonic attenuator, and an output voltage that can be varied to near 0V. The PDA600 power supplies come with various built-in protections, including inrush current, overcurrent, and overvoltage. Additional features include a built-in AUX 12V output, a universal input of 85VAC to 264VAC, and SEMI F47 compliance. Cosel PDA600 600W AD/DC Enclosed Power Supplies are suitable for industrial robotics, factory automation equipment, display devices, and industrial equipment.Features
- High efficiency
- Low noise
- Various alarms
- AUX output 12V
- Output voltage can be varied to near 0V
- Parallel operation possible
- Protections
- Inrush current
- Overcurrent
- Overvoltage
Applications
- Industrial robotics
- Factory automation equipment
- Display devices
- Industrial equipment
Specifications
- 85VAC to 264VAC universal input range
- SEMI F47 compliance
- 648W maximum output power rating
- 12V to 48V output voltage range
- 400ms typical start-up time
- 120mm x 61mm x 190mm dimensions
- Forced cooling design
- -20°C to +70°C operating temperature range
Published: 2025-07-24
| Updated: 2025-08-20