Cosel DCS DC-DC Converters
Cosel DCS DC-DC Converters offer a 1200W to 1404W output power range, up to 95% efficiency, and dimensions of 116.8mm x 12.7mm x 61mm. These converters provide constant current regulation, parallel operation, an optional built-in O-ring MOSFET, and various built-in protections, including overcurrent, overvoltage, and thermal protection. Flexible voltage settings are enabled due to the wide output voltage range, and the output voltage can be varied to near 0V. Cosel DCS DC-DC Converters are suitable for various distributed power systems.Features
- Constant current regulation
- Flexible voltage settings
- Wide output voltage range
- Output voltage can be varied to near 0V
- Parallel operation
- Remote on/off
- Built-in protections
- Overcurrent
- Overvoltage
- Thermal protection
- Ideal for distributed power systems
- Optional built-in O-ring MOSFET
Specifications
- 1200W to 1404W output power range
- Up to 65V, 21.6A DC output rating
- 200VDC to 435VDC input voltage range
- Up to 95% efficiency
- Up to 100A current rating
- Conduction-cooled
- -40°C to +100°C baseplate operating temperature range
- 116.8mm x 12.7mm x 61mm dimensions
- Safety approvals
- UL 62368-1, C-UL
- EN 62368-1
Block Diagram
Pin Configuration
Published: 2025-06-20
| Updated: 2025-07-24