Cornell Dubilier / Knowles SLP / SLPX Type Snap-In Capacitors
Cornell Dubilier SLP / SLPX Type High Voltage Snap-In Capacitors have a smaller case size with higher capacitance and a voltage range from 10VDC to 450VDC. The ripple current and long life are 3000h at their rated voltages (SLP @ 105ºC, SLPX @ 85ºC), making the SLP / SLPX the best value package snap-in series. The smallest case size for either series is 22x25mm and the largest being 35mm x 50mm. CDE SLP / SLPX Type High Voltage Snap-In Capacitors are ideal as a drop-in replacement for next-generation switching power supplies, inverters, and DC filtering.Features
- 3000 hours ripple load life at rated voltage
- +85°C or +105°C rated
- Small case size with high capacitance
- Ideal for switching power supplies
- 22mm to 35mm diameter, 10mm lead spacing
- Best value snap-in type
- High ripple current
Applications
- DC filtering
- Power supplies
Published: 2010-02-17
| Updated: 2024-05-06