Cornell Dubilier / Knowles Q/QRL Quencharc® Arc Suppressor/Snubber Networks
Cornell Dubilier / Knowles (CDE) Q/QRL Quencharc® Arc Suppressor/Snubber Networks consist of a resistor and capacitor that effectively reduce voltage transients. These devices increase the operating life of switching components such as relays, contactors, and semiconductor switches. Cornell Dubilier Q/QRL Quencharc Arc Suppressor/Snubber Networks are suited for high voltage networks up to 1600VDC/660VAC with a variety of capacitance and resistor values to choose from at each voltage.Features
- Noise and arc suppression
- RC Snubber network
- Relay contact protection
- Noise reduction on controllers and drives
- EMI/RFI reduction
- dV/dt suppression
- Type QRL - UL/CSA version
- Coated with flame-retardant epoxy
- 0.10µF to 1.0µF capacitance range
- 22Ω to 680Ω resistor value range
- 200VDC to 1600VDC voltage range
- -55°C to +85°C operating temperature range at full rated voltage
Applications
- Relays
- Switches
- Thyristors
- Triacs
- Contactors
Published: 2013-07-08
| Updated: 2025-08-10