Cornell Dubilier / Knowles BLC DC-Link Capacitors

Cornell Dubilier / Knowles (CDE) BLC DC-Link Capacitors are designed for medium power inverter systems in applications such as wind and solar energy, electric vehicles, motor drives, UPS systems, and more. These polypropylene board-mount capacitors offer high energy density and self-healing properties. The series offers a capacitance range from 8µF to 55µF and a voltage range from 700VDC to 1100VDC. Cornell Dubilier BLC DC-Link Capacitors utilize advanced metallized film technology for long life and high reliability as well as combine high capacitance and high ripple current capability. 

Features

  • High capacitance
  • High ripple current (up to 36A)
  • Long life (demonstrable 25-year life under typical operating conditions)
  • Low ESR
  • Self-healing
  • -45°C to +85°C operating temperature range
  • RoHS compliant

Applications

  • Medium power inverters
    • Wind and solar energy
    • Electrical vehicles
    • Motor drives
    • UPS systems
Published: 2013-04-24 | Updated: 2025-08-10