Kycon 10G Modular Jack Connectors

Kycon 10G Modular Jack Connectors are fully shielded and 10G rated with integrated magnetics. These connectors offer 2250VDC dielectric withstanding voltage (primary to secondary), 750 minimum mating cycles, and 23N maximum mating force. The 10G modular jack connectors feature a -40°C to 85°C operating temperature range, nickel-plated brass shields, and Phosphorous Bronze contact material. These modular connectors are RoHS compliant and UL 94V-0 rated. Typical applications include networking equipment, data centers, and storage systems.

Features

  • 2250VDC, primary to secondary dielectric withstanding voltage
  • 750 mating cycles minimum durability rating
  • -40°C to 85°C operating temperature range
  • 23N maximum mating force
  • UL 94V-0 rated
  • Nickel-plated brass shields
  • Phosphor Bronze contact material
  • RoHS compliant

Applications

  • Networking equipment
  • Data centers
  • Storage systems
View Results ( 4 ) Page
Part Number Datasheet Description
G13LX-188S7-10G-YG/G-30 G13LX-188S7-10G-YG/G-30 Datasheet Modular Connectors / Ethernet Connectors MAGJACK,10G MAGNETICS, TAB UP, FULLSHIELD TOP & SIDE TABS, LED YELLOW/GREEN (BI-COLOR), GREEN
G13RLX-188S7-10G-GY/G-50 G13RLX-188S7-10G-GY/G-50 Datasheet Modular Connectors / Ethernet Connectors 10G MAGNETICS, TAB DOWN, FULLSHIELD TOP & SIDE TABS, LED GREEN/YELLOW (BI-COLOR), GREEN
G15LX-110S-10G-G/Y-30 G15LX-110S-10G-G/Y-30 Datasheet Modular Connectors / Ethernet Connectors 10G MAGNETICS, TAB DOWN, FULL SHIELD NO TABS, LED GRN/YEL
G16LX-112S7-10G-Y/G-30 G16LX-112S7-10G-Y/G-30 Datasheet Modular Connectors / Ethernet Connectors 10G MAGNETICS, TAB UP, FULL SHIELD TOP & SIDE TABS, LED YELLOW, GREEN
Published: 2024-12-16 | Updated: 2025-02-28