HARTING ix Industrial® In-Line Cable Jacks

HARTING ix Industrial® In-Line Cable Jacks offer Type A interface for Ethernet and Type B interface for signals and serial bus systems. These cable jacks provide high versatility in design and cable routing solutions. The ix industrial in-line cable jacks feature 1.5A rated current, 10Mbit/s to 10Gbit/s (Type A) data rate, and Cat. 6A Class EA up to 500MHz (Type A) transmission. These miniature cable jacks are IP20-rated and comply with IEC 61076-3-124, EN 45545-2, and UL 1977 ECBT2.E102079 standards. The ix industrial in-line cable jacks incorporate a 1.5mm and 2mm panel thickness with high design flexibility and stepped cover design. Typical applications include control cabinets, electrical enclosures, industrial robot arms, server racks, HMI, and industrial cameras.

Features

  • In-line and PFT connection functions
  • Stepped cover design
  • Miniaturization
  • 1.5mm and 2mm panel thicknesses
  • High design flexibility
  • High-density panel designs
  • Cable routing options

Applications

  • Control cabinets
  • Electrical enclosures
  • Industrial robot arms
  • Industrial cameras
  • Server racks
  • HMI
  • Handheld devices

Specifications

  • Type A (Ethernet) and Type B (Signal) interfaces
  • Cat. 6A Class EA up to 500MHz (Type A) transmission
  • 10Mbit/s to 10Gbit/s (Type A) data rate
  • 1.5A rated current
  • 50V AC and 60V DC 3A per contact when used with 4 contacts (Type B) rated voltage
  • -40°C to +85°C operating temperature range
  • ≤25N insertion/withdrawal force
  • IP20 rating
  • ≥5,000 mating cycles
  • IEC 61076-3-124 and EN 45545-2
  • UL 1977 ECBT2.E102079
Published: 2025-02-11 | Updated: 2025-04-02