Molex Mini Cool Edge Connectors & Cable Assemblies
Molex Mini Cool Edge (MCIO) Connectors and Cable Assemblies deliver 4x, 8x, 16x, and 20x options with high-speed 16Gbps, 32Gbps, and up to 64Gbps data rates. These products offer improved flexibility in system designs due to the straight, right-angle, and side-exit options for multiple plug types. Damage to the pins is prevented because of the anti-slant, anti-reverse, and pull-tab features with contact protection and enhanced mechanical design. MCIO connectors and cable assemblies provide the flexibility to pair with different wire gauge options, including 32AWG, 30AWG, and 29AWG. Molex MCIO Connectors and Cable Assemblies are suitable for data centers, storage racks, routers, servers, edge computing, and storage controllers.
Features
- Delivers improved flexibility in system designs
- Straight, right-angle, and side-exit options for multiple plug types
- Extendable and customizable DS pairs for high-speed channel applications
- Pinout flexibility
- Anti-slant, anti-reverse, and pull-tabs with contact protection and enhanced mechanical design
- Supports high-speed data transmission that meets PCIe industry standards
- Loose pair and ribbon cable
Applications
- Power for data centers
- Storage racks
- Storage controllers
- Redundant array for independent disks storage (RAIDS)
- Just a bunch of disks storage (JBODS)
- Host bust adapter services (HBAS)
- Enterprise storage systems
- Servers and high-performance computing
- Data centers
- Telecommunications
- Routers
- Servers
- Switches
- Edge computing
Specifications
- 38 to 148 circuits
- 0.60mm pitch
- Up to 64Gbps data rates
- 30VAC voltage per contact
- 1.1A current per contact
- 20mΩ maximum connector contact resistance
- 300VDC dielectric withstanding voltage
- 1000MΩ insulation resistance
- Nylon housing
- Copper alloy contact
- -40°C to +85°C operating temperature range