Connective Peripherals ES-U-2001 USB to Serial Adapter
Connective Peripherals ES-U-2001 USB to RS-422/RS-485 adapters are cable assemblies with one DB9 male connector or one five-pin terminal block on one end, and one USB connector on the other. Connective Peripherals ES-U-2001-S includes an EasyMode setting by a hidden DIP switch. The upper case can be slid open for easy RS-422 or RS-485 mode settings.Features
- One DB9 male connector (ES-U-2001-S) or one 5-pin terminal block connector (ES-U-2001-STB) for easy wiring
- No need to open chassis to set operation modes- upper case can be slid open for easy RS-422 or RS-485 mode settings
- Installed as standard Windows COM port
- RS-422 data signals: TxD-, TxD+, RxD+, RxD-, GND, RTS-, RTS+, CTS+, CTS-
- RS-485 4-wire data signals: TxD-, TxD+, RxD+, RxD-
- RS-485 2-wire data signals: Data-, Data+
- Automatic transmit and receive control for 2-wire RS-485 half-duplex mode
- Built-in termination and biasing
- High speed serial port with the baud rate up to 921.6K bps
- Non-standard baudrates supported
- LEDs of Power, TxD and RxD for easy port monitoring and diagnostic
- Serial port protected with surge protection of 10KV
- Powered by USB port, no external power adapter required
- Easy plug and play installation and RS-422/RS-485 device connection
- COM port number assigned can be changed to any COM port number required
- Works with USB 1.1 and 2.0 host port
- Supports Windows 8, Windows 7, Vista, 2003, XP, 2000 and Linux
Published: 2015-06-19
| Updated: 2022-03-11