Comchip Technology US2x-HF SMD Ultra-Fast Recovery Rectifiers

Comchip Technology US2x-HF SMD Ultra-Fast Recovery Rectifiers provide a reverse voltage range of 50V to 1000V. These rectifiers feature a glass passivated chip junction, high efficiency, and a low-profile package. They are easy to pick and place, offer 2A forward current, and come in the SMA/DO-214AC package. These rectifiers are ideal for surface-mounted applications.

Features

  • Low profile package
  • Glass passivated chip junction
  • Easy to pick and place
  • High-efficiency
  • RoHS compliant
  • Halogen-free

Specifications

  • 50V to 1000V maximum repetitive peak reverse voltage (VRRM) range
  • 2A maximum average forward rectified current at TC=125°C (IF(AV))
  • -55°C to 150°C operating temperature range
  • Terminals are solderable as per MIL-STD-750 (method 2026)
  • SMA/DO-214AC package

Performance Graphs

Performance Graph - Comchip Technology US2x-HF SMD Ultra-Fast Recovery Rectifiers

Dimensions (Inches/mm)

Mechanical Drawing - Comchip Technology US2x-HF SMD Ultra-Fast Recovery Rectifiers
Published: 2020-12-07 | Updated: 2024-06-03