Comchip Technology AGT4350R-HF Silicon Epitaxial Planar Transistor
Comchip Technology AGT4350R-HF Silicon Epitaxial Planar Transistor features AEC-Q101 qualification along with low collector-emitter saturation voltage VCE(sat) and corresponding low RCE(sat). This RoHS device is constructed with a molded plastic SOT-223 case with reduced heat generation for improved efficiency. Additional features include high collector current capability, high collector current gain, and both an operating junction and storage temperature range of -55°C to +150°C. Comchip Technology AGT4350R-HF Silicon Epitaxial Planar Transistor is halogen free and comes with tin-plated terminals.Features
- Low collector-emitter saturation voltage VCE(sat) and corresponding low RCE(sat)
- High collector current capability
- High collector current gain
- Improved efficiency due to reduced heat generation
- SOT-223 molded plastic case
- UL 94V-0 molding compound
- Tin-plated terminals, solderability per MIL-STD-202, method 208
- -55°C to +150°C operating junction and storage temperature range
- AEC-Q101 qualified
- Halogen free
- RoHS device
Dimensions - in (mm)
Circuit Diagram
Published: 2024-09-06
| Updated: 2024-09-12