Coilcraft XFL4020 DCR Shielded Power Inductors
Coilcraft XFL4020 Ultra-Low DCR Shielded Power Inductors provide high current handling with low DCR and low AC losses. These low-profile devices feature traditional saturation and a composite construction to minimize audible buzzing. They are magnetically shielded and offer no thermal aging, which is ideal for high-temperature applications. XFL4020 Ultra-Low DCR Shielded Power Inductors meet AEC-Q200 Grade 1 standards (-40°C to +125°C) with a 165°C maximum part temperature. A sample kit is available.Features
- Low profile with traditional saturation
- High current handling with low DCR
- Magnetically shielded
- Composite construction minimizes audible buzzing
- AEC-Q200 Grade 1 (−40°C to +125°C) with a 165°C maximum part temperature
- No thermal aging, ideal for high-temperature applications
- RoHS and REACH compliant
- Halogen free
- Samples of all values are available in Coilcraft Designer's Kit C436
Additional Resources
Published: 2013-02-06
| Updated: 2022-03-11