Coilcraft C424 Square Air Core RF Inductors Designer's Kit

Coilcraft C424 Square Air Core RF Inductors Designer's Kit contains 10 each of all twenty 5% tolerance values in the Low Inductance Square Air Core family. These surface mount components feature an inductance range from 5.5nH to 27.3nH, a 2.5GHz to 5.2GHz SRF range, 3.4mΩ to 10.0mΩ DCR range, and a 2.7A to 4.4A current range.

Features

  • 5.5nH to 27.3nH inductance range
  • 5% inductance tolerance
  • 2.5GHz to 5.2GHz SRF range
  • 3.4mΩ to 10.0mΩ DCR range
  • 2.7A to 4.4A current range
  • Surface mount packages
  • Halogen-free and RoHS compliant

Applications

  • Automotive
  • Ultrasonic Sensing
  • LED drivers

Kit Contents

View kit contents

Published: 2018-02-08 | Updated: 2022-08-26