Coilcraft 1008 (2520) Chip Inductors
Coilcraft 1008 (2520) Chip Inductors include high Q, high current devices with profiles as low as 0.045" and a wide range of inductance values. The 1008CS series offers a ceramic construction for the highest possible self-resonance (as high as 4100MHz). This series also has exceptionally high Q compared to non-wirewound inductors, especially at high frequencies. The 1008LS series utilizes a ferrite construction for higher current carrying capacity and provides a higher Q and lower DCR than the 1008CS/HS series. Coilcraft 1008 (2520) Chip Inductors feature silver-palladium-platinum-glass frit terminations (RoHS compliant, 260°C compatible).Features
- 1008CS Ceramic
- Inductance values from 10nH to 82µH with tolerances as low as 1%
- Exceptionally high Q compared to non-wirewound inductors, especially at high frequencies
- AEC-Q200 Grade 1 (-40°C to +125°C)
- Ceramic construction for highest possible self-resonance (as high as 4100MHz)
- Excellent current carrying capacity for their size
- Defense Supply Center CID A-A-59697
- Silver-palladium-platinum-glass frit terminations (RoHS compliant, 260°C compatible)
- Samples of all values available in Coilcraft Designer's Kit C300
- 1008LS Ferrite
- Inductance values from 1µH to 100µH with 5% tolerance
- Higher Q and lower DCR than the 1008CS/HS series
- Ferrite construction for higher current carrying capacity
- AEC-Q200 Grade 3 (-40°C to +85°C)
- Defense Supply Center CID A-A-59698
- Silver-palladium-platinum-glass frit terminations (RoHS compliant, 260°C compatible)
- Samples of all values are available in Coilcraft Designer's Kit C336
Published: 2013-01-31
| Updated: 2023-02-02