Coilcraft 0604 (1610) Chip Inductors
Coilcraft 0604 (1610) Chip Inductors combine the exceptionally high Q of an air core inductor with the rugged construction of a ceramic body component. These device provide intermediate inductance values not available in Coilcraft's 0603, 0402, or 0906 product families. The 0604 series offers inductance values from 1.15nH to 10.4nH, self-resonant frequencies up to 12.3GHz, and high Q, up to 178 at 1.7GHz. Coilcraft 0604 (1610) Chip Inductors have RoHS-compliant silver-palladium-platinum-glass frit terminations.Specifications
- Ceramic core material
- Exceptionally high Q, up to 178 at 1.7GHz
- Inductance values from 1.15nH to 10.4nH
- Very high self-resonant frequencies, up to 12.3GHz
- 4.6g to 5.6g in weight
- -40°C to +125°C ambient temperature range
- +25ppm/°C to +126ppm/°C temperature coefficient of inductance
- Moisture sensitivity level 1RoHS-compliant silver-palladium-platinum-glass frit terminations
- Samples of all values are available in Coilcraft Designer's Kit C351
Typical L vs. Frequency
Typical Q vs. Frequency
Published: 2013-01-30
| Updated: 2022-03-11