Coherent FTLX1x72x3BCL Multi-Rate SFP+ Transceivers
Coherent FTLX1x72x3BCL 10Gb/s Pluggable SFP+ Transceivers are designed for use in 10 Gigabit multi-rate links up to 40km of G.652 single-mode fiber (SMF). They are compliant with SFF-8431 and SFF-8432, 10GBASE-ER, and support 10G SONET, SDH, OTN, IEEE 802.3ae, 8x/10x Fibre Channel over 40k links and 6.144G/9.83 CPRI. Digital diagnostics functions are available via a 2-wire serial interface, as specified in SFF-8472. These transceivers offer higher optical transmit power and better receiver sensitivity than 1310nm 10GBASE-LR and OC-192 SR-1 transceivers. They support an optical link budget of 17dB, to compensate for the higher fiber attenuation loss at 1310nm over 40km of G.652 SMF. Digital diagnostics functions are available via a 2-wire serial interface, as specified in SFF-8472. Coherent FTLX1772M3BCL transceivers utilize internal transmitter and receiver retimer ICs for SONET/SDH jitter compliance and to enhance host card signal integrity.Features
- Common
- Hot-pluggable SFP+ footprint
- Supports 6.144, 8.5G, and from 9.83 to 11.3Gb/s bit rates
- Receiver limiting electrical interface
- Duplex LC connector
- Built-in digital diagnostic functions
- RoHS 6 compliant (lead free)
- FTLX1672D3BCL
- 40km link length
- Cooled 1550nm EML laser
- -5°C to +70°C temperature range
- FTLX1772M3BCL
- 17dB optical link budget for up to 40km over G.652 SMF
- Un-cooled 1310nm DFB laser
- Power dissipation of <1.5W
- -5°C to +75°C temperature range
- Single 3.3V power supply
Applications
- 10GBASE-ER/EW and 10G Fibre Channel (FTLX1672D3BCL)
- OTN G.709 OTU1e/2/2e FEC bit rates (FTLX1672D3BCL)
- 6.144G/9.83G CPRI
- 8.5Gb/s Fibre Channel
- 10G NRZ SONET, SDH
- 10G Ethernet and Fibre Channel
- G.709 OTN FEC bit rates
Published: 2014-07-08
| Updated: 2025-07-07