C&K Switches KSR Subminiature SMT Tact Switches

C&K Switches KSR Subminiature SMT Tact Switches save PCB space and offer an actuation force of 4.5N (±25%), a rubber actuator, and a G termination. Sealed to IP50, the KSR series switches are normally open with gullwing terminals for SMT. C&K Switches KSR series tact switches are ideal for automotive, cellular phones and accessories, industrial electronics, computers, and network equipment.  The components are RoHS Compliant.

Features

  • 4 actuation forces
  • G terminations
  • N.O. and N.C.
  • Detect type available
  • Rubber actuator
  • RoHS compliant and compatible

Applications

  • Automotive
  • Medical Equipment
  • Industrial Electronics
  • Smart Meters

Specifications

  • Momentary action function
  • Normally Open contact arrangement
  • Gullwing type for SMT terminals
Published: 2010-07-29 | Updated: 2022-03-11