Cirrus Logic Energy Measurement ICs
Cirrus Logic Energy Measurement ICs are high-accuracy energy measurement analog front ends. These ICs incorporate independent 4th order Delta-Sigma analog-to-digital converters for every channel, reference circuitry, and the proven EXL signal processing core to provide active, reactive, and apparent energy measurement. RMS and power factor calculations for these Energy Measurement ICs are available and are output via a configurable energy pulse, or direct SPI/UART serial access to on-chip registers. Cirrus Logic Energy Measurement ICs also provide instantaneous current, voltage, and power measurements that are available over the serial port.Features
- Pre-programmed power calculation engine eliminates manual programming and mitigates security concerns
- Very flat over long-range
- Ultra-low noise level
- Superior analog performance
- Fast calibration
- Variety of options for flexibility
Videos
Development Tools
View Results ( 3 ) Page
| Part Number | Datasheet | Description | Package/Case | Packaging |
|---|---|---|---|---|
| CS5480-INZ | ![]() |
Current & Power Monitors & Regulators 3Ch Energy Mgt AFE | QFN-24 | Tray |
| CS5484-INZ | ![]() |
Analog Front End - AFE 4Ch Energy Mgt AFE | QFN-28 | Tray |
| CS5490-ISZ | ![]() |
Analog Front End - AFE 2Ch Energy Mgt AFE | SOIC-16 | Tube |
Published: 2012-01-18
| Updated: 2022-03-11