Semtech uClamp5591P μClamp® TVS Diode
Semtech uClamp5591P μClamp® TVS Diode is designed to protect sensitive electronics from damage or latch-up due to EOS, lightning, CDE, and ESD. This diode offers desirable characteristics for board-level protection, including fast response time, low operating and clamping voltage, and no device degradation. The uClamp5591P diode features large cross-sectional area junctions for conducting high transient currents. This diode provides high surge current capability (20A, tp=8/20μs). The uClamp5591P diode comes in a DFN 1mm x 0.6mm x 0.50mm 2-lead package. Typical applications include 5.5V VBus protection, tablets, personal computers, instrumentation, and CCTV cameras.Features
- Protects one line
- Transient protection for VBus and data lines to:
- IEC 61000-4-2 (ESD): ±20kV (contact) and ±20kV (air)
- IEC 61000-4-5 (lightning): 20A (8/20μs)
- Low ESD clamping voltage
- 5.5V working voltage
- Low reverse leakage current
- Solid-state silicon-avalanche technology
- DFN 1mm x 0.6mm x 0.50mm 2-lead package
- UL 94V-0 molding compound flammability rating
- Pb and halogen-free
- RoHS/WEEE compliant
Applications
- 5.5V VBus protection
- Tablets
- Personal computers
- Instrumentation
- CCTV cameras
Schematic and Pin Configuration
Dimension Diagram
Published: 2025-06-19
| Updated: 2025-07-02