Cincon LDL25 & LDL40 Single-Output LED Power Supplies
Cincon LDL25 and LDL40 Single-Output LED Power Supplies are highly efficient, reliable, and compact modules with high power density. Both series feature a 90VAC to 264VAC input range, <0.5W standby power consumption, and <5A low AC inrush current. The LDL25 units offer a maximum output power of 25W, while the LDL40 modules have a maximum output power of 40W. The drivers are also fully protected against short-circuit (SCP) and overvoltage (OVP) conditions. Cincon LDL25 and LDL40 Single-Output LED Power Supplies include 1% to 100% digital dimming and an adjustable output current setting.Features
- Highly efficient
- High power density
- Adjustable output current setting
- OVP and continuous CVP
- Reliable
- Compact package
Specifications
- 90VAC to 264VAC universal AC input range
- <5A low AC inrush current
- <0.5W standby power consumption
- >0.9 power factor correction (PFC)
- 1% to 100% digital dimming
- 0.75mA leakage current
- 50Hz/60Hz frequency rating
- Up to 2.5Φ diameter wire for terminals of CN1(L/N)
- Up to 1.5Φ diameter wire for other terminals
Additional Resources
Published: 2019-04-08
| Updated: 2023-08-03