Cincon TRH50A 50W Switching Adapters

Cincon TRH50A 50W Switching Adapters provide overvoltage protection (OVP) and continuous short-circuit protection (SCP). These adapters meet EN 55022 Class B, CISPR/FCC Class B, CoC Tier 2, and DoE Level VI requirements. The series operates at a 90VAC to 264VAC universal supply input voltage range and offer <150mW no-load power consumption. Cincon TRH50A 50W Switching Adapters are available with a selection of cable lengths.

Features

  • 90VAC to 264VAC universal supply input range
  • OVP and continuous SCP
  • Certifications
    • EN 55022 Class B and CISPR/FCC Class B
    • CoC Tier 2 and DoE Level VI
  • <150mW no-load power consumption
  • Output cable length
    • Up to 1800mm 16AWG for TRH70A180 and TRH70A190
    • Up to 1220mm for TRH50A120 and TRH50A150

Derating Curve

Performance Graph - Cincon TRH50A 50W Switching Adapters

Mechanical Drawing

Mechanical Drawing - Cincon TRH50A 50W Switching Adapters
Published: 2019-04-03 | Updated: 2023-07-31