Cincon LDP25 / LDP40 / LDP60 LED Power Supplies

LDP25 / LDP40 / LDP60 LED Power Supplies feature a universal input range of 90VAC to 305VAC, constant current output, and a low-frequency flicker design. These modules offer >0.9 active PFC, <5A low inrush current, a dimming function, as well as overtemperature and continuous short circuit protection. LDP25 / LDP40 / LDP60 LED Power Supplies provide IP67 protection in a low-profile, fully isolated plastic case and are available in 25W, 40W, and 60W.

Features

  • COMMON
    • Universal AC input range 90VAC to 305VAC
    • Constant current design
    • >0.9 active PFC
    • <5A low inrush current
    • Fully isolated plastic case
    • IP67 rated
    • Low-frequency flicker design
    • Continuous short circuit protection
    • Overtemperature protection
  • LDP25
    • 25W single outputs
    • 1W no-load power consumption
    • Low profile with a 20mm height and narrow 30mm width
    • Dimming function: PWM / 1VDC to 10VDC / potentiometer
  • LDP40
    • 40W single outputs
    • Low profile with 25.2mm height and narrow 40mm width
    • Dimming function: DALI / PWM / 1VDC to 10VDC / potentiometer
  •  LDP60
    • 60W single / dual outputs
    • Low profile with 25.2mm height and narrow 40mm width
    • Dimming function: DALI / PWM / 1VDC to 10VDC / potentiometer

Derating Curve

Performance Graph - Cincon LDP25 / LDP40 / LDP60 LED Power Supplies
View Results ( 21 ) Page
Part Number Datasheet Output Power Output Current-Channel 1 Output Voltage-Channel 1 Dimming
LDP25A240-C110BR LDP25A240-C110BR Datasheet 26.4 W 1.1 A 24 VDC Without Dimming
LDP25A240-C053BR LDP25A240-C053BR Datasheet 12.72 W 530 mA 24 VDC Without Dimming
LDP25A240-C070BR LDP25A240-C070BR Datasheet 16.8 W 700 mA 24 VDC Without Dimming
LDP25A240-P053BR LDP25A240-P053BR Datasheet 12.72 W 530 mA 24 VDC With Dimming
LDP25A240-P070BR LDP25A240-P070BR Datasheet 16.8 W 700 mA 24 VDC With Dimming
LDP25A240-P110BR LDP25A240-P110BR Datasheet 26.4 W 1.1 A 24 VDC With Dimming
LDP25A360-C053BR LDP25A360-C053BR Datasheet 19.1 W 530 mA 36 VDC Without Dimming
LDP25A360-C070BR LDP25A360-C070BR Datasheet 25.2 W 700 mA 36 VDC Without Dimming
LDP25A480-C053BR LDP25A480-C053BR Datasheet 25.44 W 530 mA 48 VDC Without Dimming
LDP25S240-C053B LDP25S240-C053B Datasheet 12.72 W 530 mA 24 VDC Without Dimming
Published: 2014-03-26 | Updated: 2022-03-11