Cincon CFM600S AC-DC Power Supplies

Cincon CFM600S AC-DC Power Supplies feature an active PFC that meets EN 61000-3-2 standards and a wide input range of 80VAC to 264VAC. These power supplies offer over-temperature protection, PS on/off remote control, low inrush current, and power good and power fail signals. CFM600S power supplies have an open-frame design and are highly efficient, reliable, and fully protected against over-voltage conditions. Cincon CFM600S AC-DC Power Supplies have IEC/EN/UL 62368-1 approval.

Features

  • Compact design
  • Over-temperature protection
  • PS on/off remote control
  • Power good and power fail signal
  • Low inrush current
  • Short-circuit protection

Specifications

  • Up to 94.5% efficiency
  • 80VAC to 264VAC universal input range
  • 3" x 5" dimensions
  • Class I and Class II classifications
  • <1W no load power consumption
  • 5000m operating altitude
  • UP to 25.97W/Inch3 power density
  • Up to 510W power for natural
  • Up to 600W power for conduction convection
  • +5V stand-by, 12V fan output
  • -40°C to +85°C operating temperature range
  • Approval IEC/EN/UL 62368-1
  • Approval EN 55032, 47 CFR FCC part 15
  • Active PFC meets EN 61000-3-2
  • Design meets IEC/EN 60335-1
Published: 2025-11-11 | Updated: 2025-11-21