Cincon CFM25S 25W Single-Output AC-DC Power Supplies

Cincon CFM25S 25W Single-Output AC-DC Power Supplies are highly efficient, reliable, compact AC/DC power modules. These open-frame, switching AC-DC power modules are fully protected against short-circuit and overvoltage conditions. The CFM25S series offers 25W isolated output, high power density, and high efficiency of up to 87%. Cincon CFM25S 25W Single-Output AC-DC Power Supplies meet EN55022 Class B and CIRSS/FCC Class B requirements as well as IEC62368-1, UL62368-1, IEC/EN60335-1, and IEC61558-1 requirements.

Features

  • 90VAC to 264VAC universal input
  • High efficiency, up to 87%
  • Continuous short-circuit protection
  • Overvoltage protection
  • Peak load (2 times of rated current)
  • <0.1W no-load input power
  • Meets EN55032 Class B and CIRSS/FCC Class B
  • Meets IEC62368-1, UL62368-1, IEC/EN60335-1, IEC61558-1
  • Safety approved IEC60950-1, UL60950-1, EN60950-1

Derating Curves

Performance Graph - Cincon CFM25S 25W Single-Output AC-DC Power Supplies
Published: 2017-11-30 | Updated: 2024-08-27