Cicor DG Din Rail Power Supplies

Cicor DG Din Rail Power Supplies feature wide-ranging universal input and high efficiency of up to 94.5%. These power supplies are available up to 480W output rating and 48V output voltage. The DG power supplies come in a slim case that occupies less din rail space. These power supplies are capable of 150% peak output current for 3 seconds. The DG power supplies can be installed on TS-35/7 or TS-35/18 din rail. These power supplies operate within the -25°C to 70°C temperature range.

Features

  • High efficiency up to 94.5%
  • 75W to 960W with parallel function
  • Slim case occupying less din rail space
  • Up to 30% smaller than the industry standard
  • Output voltage up to 110V (nominal)
  • Output power up to 110%
  • 150% peak output current for 3 seconds
  • Installation on TS-35/75 or TS-35/15

Specifications

  • 90VAC to 264VAC voltage range
  • 47Hz to 63Hz frequency range
  • 120% to 150% constant power overload with auto-recovery
  • Shut down and auto recovery Over Temperature Protection (OTP) type
  • -25°C to 70°C operating temperature range
  • 20% to 90% RH non-condensing operating humidity
  • Leakage current:
    • Input-output: ≤0.25mA
    • Input-PG:≤3.5mA
  • Isolation resistance:
    • Primary-Secondary: >10M ohms
    • Primary-PG: >10M ohms
    • Secondary-PG: >10M ohms
  • 124mm x 32mm x 119mm dimensions
Published: 2023-03-30 | Updated: 2025-02-07