Chemi-Con MZR Aluminum Electrolytic Capacitors

Chemi-Con MZR Series SMD Aluminum Electrolytic Capacitors feature a downsized product with lower ESR and 2000 hours of endurance at 105℃. These modules resist solvents and vibration. The capacitors are AEC-Q200 and RoHS 2 compliant. Chemi-Con MZR Series SMD Aluminum Electrolytic Capacitors feature a voltage range of 6.3VDC to 50VDC and a nominal capacitance range of 22µF to 2200µF. The MZR series is ideally suited for filtering noise in automotive modules, including ECUs.

Features

  • Downsized product with lower ESR
  • 2000 hours at 105℃
  • 6.3VDC to 50VDC rated voltage range
  • 22μF to 2200μF nominal capacitance range
  • Solvent-resistant type
  • Vibration resistance
  • -55℃ to +105℃ category temperature range
  • AEC-Q200 compliant
  • RoHS 2 compliant

Applications

  • Automotive modules (ECU)
  • Miniature power
  • Hold-up power
  • Output filter and smoothing
Published: 2015-12-17 | Updated: 2023-08-11