Chemi-Con HXJ Conductive Polymer Hybrid AECs

Chemi-Con HXJ Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) are AEC-Q200-qualified surface-mount (SMD) capacitors featuring hybrid electrolyte technology. Chemi-Con HXJ AECs provide durability of 4000 hours at +125°C with a voltage range from 16V to 35V and capacitor range from 56µF to 820µF. The series is ideal for use in various high-temperature and high-reliability applications.

Features

  • Hybrid electrolyte technology ensures high reliability
  • 4000 hours at +125°C endurance with ripple current
  • 16VDC to 35VDC rated voltage range
  • 56μF to 820μF capacitance range
  • -55°C to +125°C operating temperature range
  • RoHS2 compliant
  • Halogen free
  • AEC-Q200 compliant

Applications

  • High-temperature environments
  • High-reliability designs
Published: 2020-04-13 | Updated: 2024-03-29