Carlo Gavazzi DMB Multi-Function Timers
Carlo Gavazzi DMB Multi-Function Timers are multi-voltage timers with seven knob-selectable functions and seven knob-selectable time ranges. The selectable time ranges range from 0.1s and 100h. These timers feature automatic or manual start, ≤0.2% repeatability, and combined AC and DC power supply. The DMB timers offer LED indication for relay status and power supply ON. These timers are designed for mounting on a DIN rail in accordance with DIN/EN 50 022 or plug-in. The DMB timers are available in 22.5mm Euronorm or 36mm plug-in module housings.
Features
- 0.1s to 100h time range
- 7x knob-selectable functions
- Op - delay on operate
- In - interval
- Io - interval on trigger open
- Id - double interval
- Dr - delay on release
- R - symmetrical recycler ON first
- Rb - symmetrical recycler OFF first
- Knob selection of time range
- Knob-adjustable time setting
- Automatic or manual start
- ≤0.2% repeatability
- 8A SPDT or 8A DPDT relay output
- For mounting on DIN-rail in accordance with DIN/EN 50 022 or plug-in
- 22.5mm Euronorm or 36mm plug-in module housing
- Combined AC and DC power supply
- LED indication for relay status and power supply on
Videos
Wiring Diagrams
Dimensions (mm)
Additional Resource
Accessories
Published: 2020-04-16
| Updated: 2024-04-12