Carlo Gavazzi CON M8 & M12 IP67 Cordsets
Carlo Gavazzi CON M8 and M12 IP67 Cordsets feature 3 or 4 wires for the M8 version and 3, 4, or 5 wires for the M12 version. These cordsets are available with a straight or right-angle plug with female or male orientation. Additionally, these cordsets come in single- or double-ended designs and offer standard lengths of 2m or 5m. Specifications include an IP67 protection degree, PVC cable jacket, and a wide operating temperature range of -25°C to +80°C. Carlo Gavazzi CON M8 and M12 IP67 Cordsets are constructed with high-quality materials and designed to provide easy installation and maintenance.Features
- A-coded single- and double-ended options
- M12 and M8 versions available
- Straight or right-angle plug
- Female or male plugs
- 3 or 4 wires for M8 version
- 3, 4, or 5 wires for M12 version
Specifications
- PVC cable jacket
- IP67 protection degree
- 2m or 5m standard lengths
- ≤5mΩ contact resistance
- 109Ω insulation resistance
- ≤3A rated current (M8 version)
- ≤4A rated current (M12 version)
- -25°C to +80°C operating temperature range
- UL approved
Connection & Wiring
Published: 2025-04-03
| Updated: 2025-04-22