Calian TW5398 Multi-Band Smart GNSS Antennas

Calian TW5398 Multi-Band Smart GNSS Antennas cover L1/L2/L5/L6 bands and feature RTK, PointPerfect®-Flex (PPP-RTK) augmentation. These antennas provide <1.2m accuracy stand-alone, <6cm accuracy with PPP-RTK, and <1cm with RTK corrections. Features include jamming, interference, and spoofing detection and monitoring, and these antennas can be configured to generate event messages to alert the host system, providing peace of mind and protection. Additionally, TW5398 antennas can be adjusted to support Galileo Open Service Navigation Message Authentication (OSNMA), providing enhanced detection of complex spoofing and delayed attacks. Calian TW5398 Multi-Band Smart GNSS Antennas can act as a base or rover for RTK operations.

Features

  • Full Band L1/L2/L5/L6 support with OSNMA
  • Excellent axial ratio and multi-path resilience with dual feed
    Accutenna®
  • Enhanced impairment mitigation by integrating antenna and
    receiver
  • Multi-band GNSS receiver offers inherent improvement via
    ionospheric error mitigation
  • Improved multi-path and code accuracy with enhanced L5
    service signal
  • Improved jamming resilience with additional active
    constellations
  • RTK Base/Rover configurations
  • Compatible with PointPerfect-Flex PPP-RTK - SPARTN
  • Compatible with RTK services such as Point One Navigation
    Polaris RTK and Swift Navigation Skylark Cx and Nx RTK
  • Fast update times
  • Roadmap support for Galileo High Accuracy Service (HAS) and
    PointPerfect Global PPP (PPP-AR)

Specifications

  • Multi-band (L1/L2/L5/L6 L-band) ceramic patch
  • ±8mm PCV
  • 672-channel u-blox x20 engine
  • Active continuous wave detection
  • RJ45 connector
  • 66.5mm x 21mm dimensions
  • Industrial-grade fixed mount
  • 5VDC voltage rating
  • 400mW typical power rating
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Calian TW5398 Multi-Band Smart GNSS Antennas
Published: 2025-12-22 | Updated: 2025-12-24