Cal Test Electronics CT4458 Attenuators
Cal Test Electronics CT4458 Attenuators offer a DC to 18GHz frequency range, 50Ω impedance rating, and input power of 2W. These attenuators are suitable for protecting equipment from signal levels that could cause damage. The attenuators feature stainless steel bodies that provide long-life protection and gold-plated Be-Cu contacts for reliable repeatability. Cal Test Electronics CT4458 Attenuators are ideal when there is a need to lower voltage, improve impedance matching, or dissipate power.Features
- Low voltage standing wave ratio (VSWR)
- Flat frequency response
- Repeatability
Specifications
- Stainless steel body
- Gold-plated BeCu contacts
- 50Ω impedance rating
- DC to 18GHz frequency range
- Input power of 2W
- -55°C to +125°C temperature range
Videos
Published: 2021-09-07
| Updated: 2022-03-11