Bulgin X-Code M12 Buccaneer Circular Connectors
Bulgin X-Code M12 Buccaneer Circular Connectors offer a high degree of mechanical and electrical stability while providing a flexible, cost-effective solution for on-site installations. The series features a small footprint, low failure rate, and high-performance capabilities. Bulgin X-Code M12 Buccaneer Circular Connectors can help decrease downtime in applications. The X-Code M12 series provides a rugged, easy-to-use, and reliable solution for sensor/actuator connectivity in industrial automation and control applications. The connectors have an IP67 rating, making them suitable for harsh environments.Features
- IP67 protection
- A-, B-, and D-coded versions
- Field-installable, cable- and panel-mount options
- Reliable industry-standard (EN 61076-2-101) screw-locking mechanism
- Plastic and metal options
- Straight or right angle
- Overmolded PVC or PUR cable connections
- Shielded options
- Pole variants from 3 to 12
Applications
- Manufacturing automation
- Industrial automation
- Ethernet
- Profinet
Specifications
- 0.5A current rating
- 48V voltage rating (AC/DC)
- <5mΩ contact resistance
- >100MΩ insulation resistance
- 500 mating cycles
- -25°C to +85°C operating temperature range
Published: 2018-08-03
| Updated: 2024-08-20