Bud Industries NB Plastic Internal Panels

Bud Industries NB Plastic Internal Panels are designed especially for NB NEMA boxes. These panels offer a unique hole grid that allows electrical and/or electronic devices to be mounted to the panel as a sub-assembly, without punching or drilling holes. This feature enables easier prototyping. Bud Industries NB Plastic Internal Panels allows the pre-testing of components, resulting in faster, cost-effective in-field assembly. 

Features

  • Unique hole grid allows electrical and/or electronic devices to be mounted to panel as a sub-assembly without punching or drilling holes
  • Easier prototyping
  • Allows the pre-testing of components
  • Faster, cost-effective in-field assembly
View Results ( 15 ) Page
Part Number Datasheet Description Color
NBX-10996-PL NBX-10996-PL Datasheet Electrical Enclosure Accessories Plastic Internal Panel 9.9 x 12.3" Natural
NBX-10997-PL NBX-10997-PL Datasheet Electrical Enclosure Accessories Plastic Internal Panel 9.9 x 13.8" Natural
NBX-10981-PL NBX-10981-PL Datasheet Electrical Enclosure Accessories Plastic Internal Panel 10.4 x 14.3" Unfinished
NBX-10984-PL NBX-10984-PL Datasheet Electrical Enclosure Accessories Plastic Internal Panel 4.9 x 4.9" Unfinished
NBX-10985-PL NBX-10985-PL Datasheet Electrical Enclosure Accessories Plastic Internal Panel 6.3 x 9.9" Unfinished
NBX-10976-PL NBX-10976-PL Datasheet Electrical Enclosure Accessories Plastic Internal Panel 9.25 x 2.68" Unfinished
NBX-10986-PL NBX-10986-PL Datasheet Electrical Enclosure Accessories Plastic Internal Panel 11.5 x 11.5" Unfinished
NBX-10987-PL NBX-10987-PL Datasheet Electrical Enclosure Accessories Plastic Internal Panel 10.4 x 14.3" Unfinished
NBX-10982-PL NBX-10982-PL Datasheet Electrical Enclosure Accessories Plastic Internal Panel 14.3 x 18.2" Unfinished
NBX-10990-PL NBX-10990-PL Datasheet Electrical Enclosure Accessories Plastic Internal Panel 13.1 x 17.6" Natural
Published: 2009-05-08 | Updated: 2022-03-11