Bud Industries PU NEMA 6P/IP68 Enclosures
Bud Industries PU NEMA 6P/IP68 Enclosures are designed and tested for various outdoor applications and adverse conditions. The enclosures are rated to NEMA 4X and 6P and meet IP66 and IP68 requirements. The series is listed to UL 508A, Type 1, 2, 4, 4X, 6, 6P, 12, and 13. PU enclosures are molded from durable, UV-stabilized polycarbonate and are UL 94 V-0 rated for flammability. The enclosures feature a pre-installed continuous silicone rubber gasket to ensure a watertight seal. PU NEMA 6P/IP68 Enclosure applications include Wi-Fi®, battery charging, monitoring systems, wastewater, and GPS tracking.
Features
- Modern streamlined design with multiple sizes
- NEMA 4X and 6P rated
- Meets IP66 and IP68 requirements
- UL 508A, Type 1, 2, 4, 4X, 6, 6P, 12, and 13
- Designed for outdoor applications and adverse conditions
- Silicone rubber gasket to ensure a watertight seal
- Stainless steel screws and brass inserts
- Mounting bosses in base
- Molded flanges for enclosure mounting
- Non-metallic IP68 / NEMA 6P enclosures
- UL 94 V-0 flammability rating
- UV resistant for outdoor applications
Applications
- Wi-Fi
- Battery charging
- Monitoring systems
- Wastewater
- Agriculture
- GPS tracking
- Automation and controls
Accessories
Ordering Information
Published: 2020-08-13
| Updated: 2026-01-29