Broadcom HSD9 Surface Mount Photodiodes
Broadcom HSD9 Surface Mount Photodiodes are available in a wide spectral range of sensitivity of 700nm to 1100nm with peak sensitivity at 940nm. These photodiodes support an angle of half sensitivity of ±75 degrees. The HSD9 photodiodes are built with black epoxy that filters off visible light, and this reduces unwanted noise from the visible light range. These photodiodes are compatible with industry-standard automatic machine placement, and infrared (IR) reflow soldering. Typical applications include office automation, home appliances, light curtains, and smoke detectors.Features
- 700nm to 1100nm wide spectral range of sensitivity
- 940nm peak sensitivity
- ±75° angle of half sensitivity
- 30V reverse voltage
- Black epoxy
- 0805 footprint
- -40°C to 85°C operating temperature range
Applications
- Office automation
- Home appliances
- Smoke detectors
- Light curtains
Dimension Diagram
Published: 2024-01-31
| Updated: 2024-04-23