Broadcom BCM89586M Automotive BroadR-Reach® Ethernet Switch - Coming Soon

Broadcom BCM89586M Automotive BroadR-Reach® Ethernet Switch is a fully integrated BroadR-Reach multilayer switch supporting automotive qualification (AEC-Q100) for in-vehicle networking applications. The BCM89586M provides an optimal solution for high-performance and challenging low-power requirements in key automotive designs. Implementing industry-leading architecture, the BCM89586M delivers multiple intuitive low-power modes. Additionally, the device utilizes IEEE 802.1AE compliant integrated MACSEC engines that can support up to 1Gb/s of encryption and decryption on several ports and an automotive cable diagnostics feature.

The Broadcom BCM89586M Automotive BroadR-Reach Ethernet Switch interconnects with other devices for scalable, high-performance systems through multiple interfaces, including RGMII, SGMII, XFI, MII, RvMII, and PCIe. The BCM89586M switch provides IEEE 1588v2 and IEEE 802.1AS timing functions designed for both peer-to-peer and end-to-end transparent clocking-in hardware.

The BCM89586M employs a highly comprehensive automotive technology solution required by OEM and Tier-1 suppliers, meeting or exceeding CISPR 25ds component-level, ISO 11452-5 Stripline, ISO 11452-4, IEC 61000-4-2, and AEC-Q100 requirements.

The BCM89586M is housed in a 23mm x 23mm FCBGA package and is qualified up to an automotive Grade 2 temperature range (–40°C to +105°C).

Features

  • Enhanced architecture supports nonblocking, line-rate data transfer at wire-speed performance for all frame sizes over unshielded single-pair twisted cable
  • Integrated switch core has provisions for the integrated Arm® Cortex-M7 processor and dedicated on-chip SRAM to send and receive frames
  • Processor subsystem able to support timing stack and Audio Video Broadcast (AVB) bridging support functions
  • Integrated 100BASE-T1 and 1000BASE-T1 IEEE 802.1AE MACsec PHYs
  • Advance hardware traffic filtering based on the functional state of a car
  • Support for TC10, deep sleep, and passive signal detect power modes, which reduce power consumption to zero during periods of inactivity
  • Enhanced Layer 2/Layer 3 switching addressing new standardized Automotive Ethernet speeds:
    • Supports external IEEE 802.3cg 10BASE-T1S PHYs
    • Supports external IEEE 802.3ch multigigabit PHYs
  • Integrated Layer 3 routing at up to 55Gb/s performance
  • Layer 2 anti-hack feature provides protection against common Layer 2 Ethernet attacks
  • Specific architectural and design enhancements are utilized to increase design for test, reliability, and quality to surpass AEC-Q100 and EMC requirements
  • Designed to support IEEE 1588 and IEEE 802.1AS timing functions
  • Designed to support both peer-to-peer and end-to-end transparent clocking in hardware
  • Automotive cable diagnostics feature can detect pair open/short and distance

Applications

  • Gateways
  • Advanced driver-assist systems (ADAS)
  • Infotainment
  • Onboard diagnostics

Block Diagram

Block Diagram - Broadcom BCM89586M Automotive BroadR-Reach® Ethernet Switch
Published: 2022-05-31 | Updated: 2022-06-01