Broadcom AFBR-58x3xxZ 125MBd Fast Ethernet Transceivers

Broadcom AFBR-58x3xxZ 125MBd Fast Ethernet Transceivers provide the system designer with products to implement a range of 125MBd Fast Ethernet and FDDI, as well as 100Mb/s Asynchronous Transfer Mode (ATM) designs. As an enhancement, the AFBR-5823xxZ transceivers are compatible with SFF-8472 (digital diagnostic interface for optical transceivers). Using the 2-wire serial interface defined in the SFF-8472 MSA, the Broadcom AFBR-5823xxZ transceivers provide real-time information on temperature, bias current, LED average output power, and receiver average input power. The interface also adds the ability to monitor the Receiver Loss of Signal (Rx_LOS). The transceivers are all supplied in the industry-standard 1×9 and 2×9 package style with either a duplex SC or a duplex ST1 connector interface.

Features

  • Full compatibility with 100BASE-FX version IEEE802.3u
  • Full compatibility with FDDI
  • Multisource 1×9 package style with a choice of duplex SC or duplex ST1 receptacle
  • DMI interface with 2×9 devices
  • Single 3.3V power supply operation
  • DCPECL differential input and output data connections
  • DCPECL signal detect output
  • Industrial temperature range –40°C to 85°C
  • Wave solder and aqueous wash process compatible
  • RoHS compliant

Applications

  • Multimode 50µm or 62.5µm core fiber backbone links up to 2km
  • Multimode fiber wiring closet to desktop links
  • Very low-cost multimode fiber links from the wiring closet to desktop
  • Multimode fiber media converters

Block Diagrams

Published: 2021-07-02 | Updated: 2023-04-20