Brainboxes SW-518 Industrial 8-Port Gigabit Ethernet Switch

Brainboxes SW-518 Industrial 8-Port Gigabit Ethernet Switch is an unmanaged switch with galvanically isolated Ethernet ports capable of 10Mbps / 100Mbps / 1000Mbps. These devices have a dual-input redundant power supply and an industrial temperature range of -40°C to +80°C (-40°F to +176°F) with a wide voltage range. These features mean the Brainboxes SW-518 can be powered on the 24V factory floor or via USB. A power terminal is removable with numbered pins for easy wiring. Power consumption is optimized based on the status of the linked device. No software is required. These switches are ideal for factory floor, in-vehicle, and marine applications.

Features

  • 8x Gigabit Ethernet ports
  • Ready for the factory floor, in-vehicle, and marine applications
  • Redundant dual power inputs of +5VDC to +30VDC - reduce the risk of power outage
  • Industrial temperature range of -40°C to +80°C/-40°F to +176°F - works in extreme conditions
  • No software is needed; plug in an Ethernet cable
  • Small footprint case, only 23mm wide, 94mm deep

Applications

  • Industrial
    • Factory floor networking
    • Industrial Internet of Things (IIoT)
    • Supervisory Control and Data Acquisition (SCADA) systems
  • Transportation and automotive
    • Fleet and transit vehicles
    • Mobile command units
  • Marine and offshore
    • Shipboard networking
    • Port and dock infrastructures
  • Infrastructures and utilities
    • Power substations
    • Water treatment facilities

Specifications

  • 10Mbp/100Mbps/1000Mbps automatic detection of data transmission speed
  • DIN rail mounted form factor
  • 6.5W maximum with 216mA at +30VDC power consumption
  • 0.18kg, 6.35 ounces product weight
  • 116.2mm x 99mm x 45.3mm (4.57" x 3.9" x 1.78")
Infographic - Brainboxes SW-518 Industrial 8-Port Gigabit Ethernet Switch
Published: 2025-05-09 | Updated: 2025-08-01